Amphenol Olive Drab Aluminium Alloy Cable Clamp, 19.05mm Max. Bundle

RS Stock No.:
4989345
Mfr. Prt No.:
97B-108920
Brand:
Amphenol Limited

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4989345
Product description Amphenol Olive Drab Aluminium Alloy Cable Clamp, 19.05mm Max. Bundle
Manufacturer / Brand Amphenol Limited
Manufacturer part number 97B-108920

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

L457557-10

Specifications

Attribute Value
Brand Amphenol Limited
Series 97B
Colour Olive Drab
Maximum Bundle Diameter 19.05 mm
Material Aluminium Alloy
Cable Clip/Clamp Style Cable Clamp
Checking stock...
IDR
782,059.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1782,059.84
*price per unit indicative
"Amphenol Olive Drab Aluminium Alloy Cable Clamp, 19.05mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda