TE Connectivity, AMPMODU Short Point Female Crimp Terminal 22AWG 1-104480-7

RS Stock No.:
7194297
Mfr. Prt No.:
1-104480-7
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7194297
Product description TE Connectivity, AMPMODU Short Point Female Crimp Terminal 22AWG 1-104480-7
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-104480-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm TE Connectivity AMPMODU Short Point Range

TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts

A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are made from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.
For short point receptacle housings see stock number 797-3160 typical.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPMODU Short Point
For Use With AMPMODU Short Point and AMPMODU MTE Connector Housings
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.4 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature -65 °C
Maximum Contact Resistance 12 mΩ
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Copper Alloy
Gender Female
Checking stock...
IDR
280,895.42
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1280,895.422,808.95
*price per unit indicative
"TE Connectivity, AMPMODU Short Point Female Crimp Terminal 22AWG 1-104480-7" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda