TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 22AWG 87756-6

RS Stock No.:
7194284
Mfr. Prt No.:
87756-6
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7194284
Product description TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 22AWG 87756-6
Manufacturer / Brand TE Connectivity
Manufacturer part number 87756-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm TE Connectivity AMPMODU Mod IV Range

TE Connectivity AMPMODU Mod IV Contacts

A range of TE Connectivity AMPMODU Mod IV Contacts.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPMODU MOD IV
For Use With AMPMODU MOD IV Connector Housing
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.4 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature -65 °C
Maximum Contact Resistance 12 mΩ
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Bronze, Phosphor Bronze
Gender Female
Checking stock...
IDR
128,909.81
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1128,909.812,578.20
*price per unit indicative
"TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 22AWG 87756-6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda