TE Connectivity, HE13 / HE14 Ratcheting Hand Crimping Tool for HE13/14 Crimp-on & Snap-in Contacts
- RS Stock No.:
- 0449376
- Mfr. Prt No.:
- 947679-1
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0449376 |
| Product description | TE Connectivity, HE13 / HE14 Ratcheting Hand Crimping Tool for HE13/14 Crimp-on & Snap-in Contacts |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 947679-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity D-Frame Hand Crimp Tool
D-Frame crimp tool with a small, lightweight design for crimping HE 14 crimp contacts on to conductors with a wire size range of 28 to 24 AWG. This D-Frame crimp tool features a ratchet mechanism remains locked and only releases when the handles of the crimp tool are fully closed. The ratchet feature ensures a full crimp cycle is achieved and prevents partial crimps. An easy access ratchet release is also available. This ratchet action crimping tool also features handles with an ergonomic non-slip design making the tool comfortable to use.
Features and Benefits
Fixed die sets
Small and lightweight design
Ratchet mechansim ensures full crimp cycle is achieved
Ratchet release
Non slip ergonomic handles
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Overall Length | 195 mm |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| For Use With | Rectangular Contacts 24-28 AWG |
| Crimp Connector Type | HE13/14 Crimp-on & Snap-in Contacts |
| Series | HE13 / HE14 |
| Wire Size mm² | 0.08 → 0.24 mm² |
| Wire Size AWG | 28 → 24 AWG |
| Ratcheting | Yes |