TEPT5600 Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

RS Stock No.:
7000779
Mfr. Prt No.:
TEPT5600
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7000779
Product description TEPT5600 Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Manufacturer / Brand Vishay
Manufacturer part number TEPT5600
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
RS stock number 7000779
Product description TEPT5600 Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Manufacturer / Brand Vishay
Manufacturer part number TEPT5600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Phototransistors, Vishay Semiconductor

TEPT Series Ambient Phototransistors

The TEPT series, from Vishay Semiconductor, are a family of ambient light sensors. They are available in either 3mm (T-1) or 5mm (T-1 3/4) through-hole packages. These NPN epitaxial planar phototransistors have a clear plastic package and are sensitive to visible light, similar to the human eye.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Package Type 5mm (T-1 3/4)
Length 5.75 mm
Number of Channels 1
Dimensions 5.75 x 5.75 x 8 mm
Maximum Dark Current 50 nA
Collector Current 20 mA
Width 5.75 mm
Spectrums Detected Infrared, Visible Light
Minimum Wavelength Detected 440 nm
Angle of Half Sensitivity 40 °
Maximum Wavelength Detected 800 nm
Spectral Range of Sensitivity 440 → 800 nm
Polarity NPN
Number of Pins 2
Height 8 mm
Checking stock...
IDR
52,759.67
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
152,759.675,275.97
*price per unit indicative
"TEPT5600 Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda