TEMT6000X01 Vishay, ±60 ° Visible Light Phototransistor, Surface Mount 3-Pin 1206 package

RS Stock No.:
7689354
Mfr. Prt No.:
TEMT6000X01
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7689354
Product description TEMT6000X01 Vishay, ±60 ° Visible Light Phototransistor, Surface Mount 3-Pin 1206 package
Manufacturer / Brand Vishay
Manufacturer part number TEMT6000X01
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
RS stock number 7689354
Product description TEMT6000X01 Vishay, ±60 ° Visible Light Phototransistor, Surface Mount 3-Pin 1206 package
Manufacturer / Brand Vishay
Manufacturer part number TEMT6000X01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TEMT6000 Series Ambient Light Sensors

Vishay Semiconductors' TEMT6000 series is a family of ambient light sensors. They consist of a NPN epitaxial planar phototransistor within a transparent package. Their compact, surface mount (SMD) package has the standard 1206 footprint. The TEMT6000 is sensitive to visible light, comparable to the responsivity of the human eye. Suitable applications for the TEMT6000 ambient light sensor include; automotive, mobile phones, notebooks, cameras and dashboards.

Ambient Light Sensors, Vishay Semiconductor

Features of the TEMT6000 ambient light sensor:
1206 footprint
Dimensions: 4 x 2 x 1.05 mm
High photo sensitivity
Peak sensitivity: 570nm
Angle of half intensity: 60°


Specifications

Attribute Value
Brand Vishay
Spectrums Detected Visible Light
Number of Channels 1
Maximum Light Current 50 µA
Maximum Dark Current 50 nA
Angle of Half Sensitivity ±60 °
Number of Pins 3
Mounting Type Surface Mount
Package Type 1206
Dimensions 4 x 2 x 1.05 mm
Collector Current 20 mA
Length 4 mm
Automotive Standard AEC-Q101
Width 2 mm
Spectral Range of Sensitivity 440 → 800 nm
Minimum Wavelength Detected 440 nm
Maximum Wavelength Detected 800 nm
Height 1.05 mm
Checking stock...
IDR
58,109.06
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
158,109.0611,621.81
*price per unit indicative
"TEMT6000X01 Vishay, ±60 ° Visible Light Phototransistor, Surface Mount 3-Pin 1206 package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda