Amprobe AM-500 Handheld Digital Multimeter

RS Stock No.:
7943080
Mfr. Prt No.:
AM-500-EUR
Brand:
Amprobe
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
RS stock number 7943080
Product description Amprobe AM-500 Handheld Digital Multimeter
Manufacturer / Brand Amprobe
Manufacturer part number AM-500-EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amprobe

AM-500 Digital Multimeter

This versatile, easy-to-use digital multimeter is a great choice for homeowners or office maintenance staff. Use it to check for voltage in receptacles, extension cords, light fixtures, batteries, and other electrical circuits. Or check fuses, light bulbs, and continuity of electrical connections. You can even use it to verify the voltage level of automotive batteries and troubleshoot electrical problems in cars. With its user-friendly digital multimeter features like auto-ranging and a CAT III safety rating, the AM-500 will save time and increase measurement confidence.

SUPPLIED_WITH : • Test Leads
• 2 x AAA batteries (i

Featues and Benefits:

• Measures voltage to 600V AC/DC, AC/DC current and resistance for residential and office maintenance
• Audible continuity quickly identifies shorts and open circuits
• Diode test to verify diode polarity
• Data hold freezes the reading on the display for further analysis
• Auto power-off conserves battery life
• Low battery warning helps avoid losing power in mid-measurement
• CAT III 600V safety rated to handle residential and commercial office applications


Specifications

Attribute Value
Brand Amprobe
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Resistance Measurement 20 MΩ
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance
True RMS No
Maximum Frequency 400 Hz
Display Type Digital
Model Number p AM-500
AC Current Measurement Resolution 1 mA ac
DC Current Measurement Resolution 1 mA dc
DC Voltage Measurement Resolution 0.1 mV dc
AC Voltage Measurement Resolution 1 mV ac
Resistance Measurement Resolution 1 kΩ
Best AC Current Accuracy ±1.5% + 2 Digits
Width 83 mm
Length 150 mm
Dimensions 150 x 83 x 40 mm
Best DC Voltage Accuracy ±1% + 3 Digits
Best AC Voltage Accuracy ±1.2% + 3 Digits
Safety Category Level CAT III
Best DC Current Accuracy ±1.2% + 3 Digits
Safety Category Voltage 600 V
Battery Type AAA
Best Resistance Measurement Accuracy ±1.5% + 5 Digits
Minimum Operating Temperature 0 °C
Height 40 mm
Weight 290 g
Maximum Operating Temperature +40 °C
Checking stock...
IDR
870,587.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1870,587.00
*price per unit indicative
"Amprobe AM-500 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products