Vishay 50μF Electrolytic Capacitor 50V dc, Through Hole – TE1307-E3

RS Stock No.:
8506058
Mfr. Prt No.:
TE1307-E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8506058
Product description Vishay 50μF Electrolytic Capacitor 50V dc, Through Hole - TE1307-E3
Manufacturer / Brand Vishay
Manufacturer part number TE1307-E3
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
RS stock number 8506058
Product description Vishay 50μF Electrolytic Capacitor 50V dc, Through Hole - TE1307-E3
Manufacturer / Brand Vishay
Manufacturer part number TE1307-E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Vishay TE Series

Vishay TE series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The TE series has a proven dependable performance in industrial applications and electronic equipment with either transistor or modified electron-tube circuits.

Polarized axial leads
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications


Specifications

Attribute Value
Brand Vishay
Capacitance 50 µF
Length 24 mm
Series TE
Mounting Type Through Hole
Dimensions 9 (Dia.) x 24 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 50 V dc
Minimum Operating Temperature -40 °C
Diameter 9 mm
Tolerance -10 → +75 %
Leakage Current 15.8 μA
Ripple Current 10 → 600 mA
Checking stock...
IDR
78,457.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,457.72
*price per unit indicative
"Vishay 50μF Electrolytic Capacitor 50V dc, Through Hole - TE1307-E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda