Square Aluminium Metal Tube, 1m L, 40mm W, 40mm H

RS Stock No.:
1243638
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1243638
Product description Square Aluminium Metal Tube, 1m L, 40mm W, 40mm H
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
RS stock number 1243638
Product description Square Aluminium Metal Tube, 1m L, 40mm W, 40mm H
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Square Tube

RS Pro Aluminium square tube are hollow tubes that are available in various widths and thicknesses. The square tubes are used in architectural extrusions, window frames, doors, shop fittings and intricate extrusions.

FEATURES and BENEFITS:

Aluminium square tubes
Hollow
Formed as square tubes
Various widths available
Various thicknesses available
Various lengths available

APPLICATIONS:

Architectural extrusions
Window frames
Doors,
Shop fittings
Intricate extrusions


Specifications

Attribute Value
Material Aluminium
Brand RS PRO
Height 40 mm
Material Grade 6082-T6
Width 40 mm
Suitability Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Thermal Conductivity 201 W/mK
Density 2.7 g/cm³
Length 1 m
Tube Form Square
Checking stock...
IDR
1,103,128.13
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
11,103,128.13220,625.63
*price per unit indicative
"Square Aluminium Metal Tube, 1m L, 40mm W, 40mm H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda