RS PRO Natural Aluminium Buckle Clip, 13mm Max. Bundle

RS Stock No.:
0475148
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0475148
Product description RS PRO Natural Aluminium Buckle Clip, 13mm Max. Bundle
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
RS stock number 0475148
Product description RS PRO Natural Aluminium Buckle Clip, 13mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Self-Adhesive Buckle Cable Clips

From RS PRO, this robust aluminium buckle cable clip is ideal for securely holding your electrical cables and pipes together in permanent or semi-permanent installations. The cable clip simply wraps around your cables and the end is threaded through a buckle type opening which fastens and holds the clip securely in place.

The base of this clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.

Features and Benefits

• Robust aluminium material
• Easy to fit buckle design
• Self adhesive base for quick and simple mounting

Applications

These adhesive cable clips are a versatile way of organizing your cables and wires and keeping them tidy in a wide range of environments. These cable clips can be used in the office, home and industrial settings for a wide range of cabling applications including:

• TV Cables
• Electrical Equipment cables
• Domestic appliance cables
• Computer cables
• Telephone Wiring
• Automotive wiring
• Domestic Wiring

Why RS Pro?

RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Colour Natural
Depth 6.4 mm
Maximum Bundle Diameter 13 mm
Cable Clip/Clamp Style Buckle Clip
Width 25.4 mm
Affixing Method Self Adhesive
Length 63.5 mm
Material Aluminium
Checking stock...
IDR
752,271.08
Out of stock
Price Box (1 Box of 250)
Box(s)Per Box(IDR)Per Unit(IDR)
1752,271.083,009.08
*price per unit indicative
"RS PRO Natural Aluminium Buckle Clip, 13mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda