Rectangular Aluminium Metal Tube, 1m L, 60mm W, 40mm H, 2mm Thickness

RS Stock No.:
1368757
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368757
Product description Rectangular Aluminium Metal Tube, 1m L, 60mm W, 40mm H, 2mm Thickness
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
RS stock number 1368757
Product description Rectangular Aluminium Metal Tube, 1m L, 60mm W, 40mm H, 2mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Aluminium Rectangular Tube

RS Pro Aluminium rectangular tubes are hollow tubes that are available in various widths and thicknesses. The rectangular tubes are used in trusses, bridges, cranes, beer-barrels, milk churns, transport and highly stressed applications.

FEATURES and BENEFITS:

Aluminium rectangular tubes
Hollow
Formed as rectangular tubes
Various widths available
Various thicknesses available
Various lengths available

APPLICATIONS:

Trusses
Bridges
Cranes
Beer-barrels
Milk churns
Transport applications
Highly stressed applications


Specifications

Attribute Value
Brand RS PRO
Material Aluminium
Material Grade T6
Width 60 mm
Suitability Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density 2.7 g/cm³
Length 1 m
Tensile Strength 290 MPa
Tube Form Rectangular
Height 40 mm
Thickness 2 mm
Hardness 95 HB
Thermal Conductivity 180 W/mK
Checking stock...
IDR
1,198,787.81
Out of stock
Price Lot (1 Lot of 2)
Lot(s)Per Lot(IDR)Per Unit(IDR)
11,198,787.81599,393.91
*price per unit indicative
"Rectangular Aluminium Metal Tube, 1m L, 60mm W, 40mm H, 2mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda