Nippon Chemi-Con 180μF Electrolytic Capacitor 50V dc, Through Hole – EKY-500ELL181MH20D

RS Stock No.:
8122830
Mfr. Prt No.:
EKY-500ELL181MH20D
Brand:
Nippon Chemi-Con

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8122830
Product description Nippon Chemi-Con 180μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL181MH20D
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKY-500ELL181MH20D
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
RS stock number 8122830
Product description Nippon Chemi-Con 180μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL181MH20D
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKY-500ELL181MH20D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KY Series


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 180 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 x 20 mm
Length 20 mm
Minimum Operating Temperature -40 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lead Pitch 3.5 mm
Lifetime 7000 h
Series KY
Equivalent Series Resistance 91 mΩ
Ripple Current 910 mArms
Leakage Current 90 μA
Tolerance ±20 %
Checking stock...
IDR
45,627.15
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
145,627.152,281.36
*price per unit indicative
"Nippon Chemi-Con 180μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL181MH20D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda