RS PRO, 1U 19-Inch Rack Mount Case, 44 x 254mm
- RS Stock No.:
- 0224206
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0224206 |
Product description | RS PRO, 1U 19-Inch Rack Mount Case, 44 x 254mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0224206 |
Product description | RS PRO, 1U 19-Inch Rack Mount Case, 44 x 254mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO 84 HP Aluminium Rack Cases
This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.
Features & Benefits
- Stylish cases conforming to IEC297
- Extruded front and rear panels provide excellent rigidity
- Neat appearance with no visible fixing screws
- Front panel aluminium, top, bottom and rear panel anodised aluminium
- Top covers secured by countersunk screws supplied
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
- 584205: Aluminium rack case, 44 mm x 84 HP x 89 mm
- 584211: Aluminium rack case, 44 mm x 84 HP x 153 mm
- 224206: Aluminium rack case, 44 mm x 84 HP x 254 mm
- 224212: Aluminium rack case, 88 mm x 84 HP x 153 mm
- 584227: Aluminium rack case, 88 mm x 84 HP x 254 mm
Do they come with a top cover?
Yes, this range of rack trays have top covers included.
Specifications
Attribute | Value |
Brand | RS PRO |
Rack Units | 1 U |
Front Panel Material | Aluminium |
External Dimensions | 44 x 254 mm |
Colour | Grey |
External Depth | 254 mm |
External Case Material | Aluminium |
Standards Met | IEC297 |
External Height | 44 mm |