RS PRO, 1U 19-Inch Rack Mount Case, 44 x 153mm

RS Stock No.:
0584211
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0584211
Product description RS PRO, 1U 19-Inch Rack Mount Case, 44 x 153mm
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
RS stock number 0584211
Product description RS PRO, 1U 19-Inch Rack Mount Case, 44 x 153mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO 84 HP Aluminium Rack Cases

This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.

Features & Benefits

  • Stylish cases conforming to IEC297

  • Extruded front and rear panels provide excellent rigidity

  • Neat appearance with no visible fixing screws

  • Front panel aluminium, top, bottom and rear panel anodised aluminium

  • Top covers secured by countersunk screws supplied

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 584205: Aluminium rack case, 44 mm x 84 HP x 89 mm

  • 584211: Aluminium rack case, 44 mm x 84 HP x 153 mm

  • 224206: Aluminium rack case, 44 mm x 84 HP x 254 mm

  • 224212: Aluminium rack case, 88 mm x 84 HP x 153 mm

  • 584227: Aluminium rack case, 88 mm x 84 HP x 254 mm

Do they come with a top cover?

Yes, this range of rack trays have top covers included.


Specifications

Attribute Value
Brand RS PRO
Rack Units 1 U
Front Panel Material Aluminium
External Dimensions 44 x 153 mm
Colour Grey
External Depth 153 mm
External Case Material Aluminium
Standards Met IEC297
External Height 44 mm
Checking stock...
IDR
2,357,402.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,357,402.75
*price per unit indicative
"RS PRO, 1U 19-Inch Rack Mount Case, 44 x 153mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda