RS PRO 1 bar Aluminium Heating Oil Filter, 1/2 in BSPP, 81 x 81 x 84mm

RS Stock No.:
3137098
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
RS stock number 3137098
Product description RS PRO 1 bar Aluminium Heating Oil Filter, 1/2 in BSPP, 81 x 81 x 84mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Oil Filter Bowls

This RS Pro oil filter features an Aluminium head with BSP parallel female connections. The oil filter has a 100 micron steel filter pore size for dust free filtering. The oil filter is uni-directional and must be installed with the flow direction arrows.
For use with domestic, commercial and industrial boilers for all grades of fuel oil.

Features and Benefits

Prevents debris from entering system
Long life steel filter
Uni-directional oil filter
Bowl can be removed for cleaning
BSP Parallel female connections

RS Pro Oil Filters

RS Pro oil filters are suitable for use with diesel and other heavy fuel oils. An oil filter is fitted in the oil supply pipework, to prevent debris from entering the system. The filter elements are smooth steel for long life and can be easily removed for cleaning.


Specifications

Attribute Value
Brand RS PRO
Length 81 mm
Micron Size 100 µm
Maximum Working Pressure 1 bar
Height 84 mm
Housing Material Aluminium
Width 81 mm
Connection 1/2 in BSPP
Dimensions 81 x 81 x 84 mm
Checking stock...
IDR
714,510.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1714,510.68
*price per unit indicative
"RS PRO 1 bar Aluminium Heating Oil Filter, 1/2 in BSPP, 81 x 81 x 84mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda