Advance Tapes AT500 Non-Conductive Metallic Tape, 50mm x 45m
- RS Stock No.:
- 0176567
- Mfr. Prt No.:
- AT500
- Brand:
- Advance Tapes
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
| RS stock number | 0176567 |
| Product description | Advance Tapes AT500 Non-Conductive Metallic Tape, 50mm x 45m |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Advance Tapes |
| Tape Type | Aluminium Tape |
| Total Thickness | 0.08 mm |
| Foil Thickness | 0.04 mm |
| Width | 50 mm |
| Length | 45 m |
| Conductivity | Non-Conductive |
| Adhesion Strength | 3.8 N/cm |
| Adhesive Material | Acrylic |
| Tensile Strength | 22 N/cm |
| Maximum Temperature Resistance | +110 °C |
| Minimum Temperature Resistance | -20 °C |
| Model Number | AT500 |