Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Through Hole – UPA0J102MPD

RS Stock No.:
0541706
Mfr. Prt No.:
UPA0J102MPD
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0541706
Product description Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - UPA0J102MPD
Manufacturer / Brand Nichicon
Manufacturer part number UPA0J102MPD
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
RS stock number 0541706
Product description Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - UPA0J102MPD
Manufacturer / Brand Nichicon
Manufacturer part number UPA0J102MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium Electrolytic Capacitor, PA Series 105°C

Compact, ultra­low impedance part for switching power supply


Specifications

Attribute Value
Brand Nichicon
Capacitance 1000 µF
Voltage 6.3 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 (Dia.) x 15 mm
Height 15 mm
Minimum Operating Temperature -55 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lead Pitch 3.5 mm
Lifetime 3000 h
Series PA
Ripple Current 860 mA
Leakage Current 189 μA
Tolerance ±20 %
Checking stock...
IDR
27,795.85
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
127,795.855,559.17
*price per unit indicative
"Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - UPA0J102MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda