RS PRO Waterproof Metal Equipment case, 480 x 930 x 675mm
- RS Stock No.:
- 9144118
- Brand:
- RS PRO
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
| RS stock number | 9144118 |
| Product description | RS PRO Waterproof Metal Equipment case, 480 x 930 x 675mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| External Width | 930 mm |
| Internal Height | 450 mm |
| Internal Dimensions | 450 x 900 x 640 mm |
| External Dimensions | 480 x 930 x 675 mm |
| Wheels | No |
| External Depth | 675 mm |
| Dividers | No |
| Watertight or Waterproof | Yes |
| Material | Aluminium |
| Weight | 13.4 kg |
| Material Type | Metal |
| Internal Width | 900 mm |
| Lockable | Yes |
| Internal Depth | 640 mm |
| External Height | 480 mm |