RS PRO Waterproof Metal Equipment case, 410 x 780 x 585mm
- RS Stock No.:
- 9144077
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
RS stock number | 9144077 |
Product description | RS PRO Waterproof Metal Equipment case, 410 x 780 x 585mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
External Dimensions | 410 x 780 x 585 mm |
Wheels | No |
External Depth | 585 mm |
Dividers | No |
Watertight or Waterproof | Yes |
Material | Aluminium |
Weight | 10 kg |
Material Type | Metal |
Internal Width | 750 mm |
Lockable | Yes |
External Width | 780 mm |
Internal Height | 380 mm |
Internal Dimensions | 380 x 750 x 550 mm |
Internal Depth | 550 mm |
External Height | 410 mm |