RS PRO Waterproof Metal Equipment case, 630 x 465 x440mm

RS Stock No.:
9144102
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
RS stock number 9144102
Product description RS PRO Waterproof Metal Equipment case, 630 x 465 x440mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
External Dimensions 630 x 465 x440 mm
Wheels No
External Depth 465 mm
Dividers No
External Width 630 mm
Internal Height 408 mm
Internal Dimensions 600 x 430 x 408 mm
Internal Depth 430 mm
External Height 440 mm
Watertight or Waterproof Yes
Material Aluminium
Weight 6.5 kg
Material Type Metal
Internal Width 600 mm
Lockable Yes
Checking stock...
IDR
4,963,080.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,963,080.13
*price per unit indicative
"RS PRO Waterproof Metal Equipment case, 630 x 465 x440mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda