RS PRO Waterproof Metal Equipment case, 700 x 1680 x 785mm

RS Stock No.:
9144112
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
RS stock number 9144112
Product description RS PRO Waterproof Metal Equipment case, 700 x 1680 x 785mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
External Dimensions 700 x 1680 x 785 mm
Wheels No
External Depth 785 mm
Dividers No
Watertight or Waterproof Yes
Material Aluminium
Weight 30 kg
Material Type Metal
Internal Width 1650 mm
Lockable Yes
External Width 1680 mm
Internal Height 670 mm
Internal Dimensions 670 x 1650 x 750 mm
Internal Depth 750 mm
External Height 700 mm
Checking stock...
IDR
11,192,392.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,192,392.34
*price per unit indicative
"RS PRO Waterproof Metal Equipment case, 700 x 1680 x 785mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda