Aluminium Solid Metal Sheet, 600mm L, 600mm W, 15mm Thickness

RS Stock No.:
7781677
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7781677
Product description Aluminium Solid Metal Sheet, 600mm L, 600mm W, 15mm Thickness
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
RS stock number 7781677
Product description Aluminium Solid Metal Sheet, 600mm L, 600mm W, 15mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Alucore sheets

Aluminium sandwich style panel with high rigidity but low weight. Ideal for applications in the transport and architectural industries.

Honeycomb composite panels
Product quality and surface evenness
Tough and resilient properties
Fully recycable


Specifications

Attribute Value
Brand RS PRO
Width 600 mm
Thermal Conductivity 1.78 W/mK
Material Aluminium
Adhesive Backing No
Thickness 15 mm
Hardness HB-F
Suitability Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters
Length 600 mm
Tensile Strength >/185 N/mm²
Colour White
Form Solid
Checking stock...
IDR
4,489,711.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,489,711.56
*price per unit indicative
"Aluminium Solid Metal Sheet, 600mm L, 600mm W, 15mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products