Bahco Pipe Wrench, 1219.0 mm Overall Length, 152mm Max Jaw Capacity

RS Stock No.:
7179232
Mfr. Prt No.:
380-48
Brand:
Bahco
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
RS stock number 7179232
Product description Bahco Pipe Wrench, 1219.0 mm Overall Length, 152mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 380-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Aluminium Pipe Wrench (380)

Lightweight Aluminium pipe wrench for industrial use

Features and Benefits
Self-clamping one-hand use multi-purpose pipe wrench
One handed operation
High strength Aluminium alloy construction
Forged Steel jaws, burnished & anti-corrosion treated
Lightweight


Specifications

Attribute Value
Brand Bahco
Overall Length 1219.0 mm
Wrench Type Pipe Wrench
Jaw Capacity 152 mm
Handle Type Metal
Material Aluminium Alloy
Checking stock...
IDR
8,820,095.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,820,095.21
*price per unit indicative
"Bahco Pipe Wrench, 1219.0 mm Overall Length, 152mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda