Altera USB Blaster

RS Stock No.:
6904093
Mfr. Prt No.:
PL-USB-BLASTER-RCN
Brand:
Altera

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6904093
Product description Altera USB Blaster
Manufacturer / Brand Altera
Manufacturer part number PL-USB-BLASTER-RCN
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
RS stock number 6904093
Product description Altera USB Blaster
Manufacturer / Brand Altera
Manufacturer part number PL-USB-BLASTER-RCN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Altera USB Blaster

The Altera USB Blaster is a great FPGA programming device. This device links your PC to a 10-pin header connected to your FPGA and will allow you to send configuration data from your PC to the FPGA during prototyping or to program data into the system during production. The blaster is compatible with Windows and Linux machines. With the 10-pin being integrated into the device, it makes for effortless using.

SUPPLIED_WITH : USB cable (A to B)

Programmable Logic Programming

The USB blaster contains 3 different types of programming modes, these include:
Joint Test Action Group (JTAG) – Programs and configures all Altera devices
Passive Serial – Configures all Altera devices supported by Quartus II.
Active Serial – Programs a single EPCS1, EPCS4, EPCS16 or EPCS128.

Supported Series:
• Stratix FPGAs
• Cyclone FPGAs
• MAX Series CPLDs
• Arria FPGAs
• Apex FPGAs
• Acex FPGAs
• Mercury FPGAs
• Flex 10K FPGAs
• Excalibur FPGAs

Altera’s USB blaster needs to be used from a PC with either; Windows XP, Vista, 7, 8 or 10. Linux is also an option with support for all Linux systems.

Replacement cable: 847-1015 (This product is supplied with a cable)


Specifications

Attribute Value
Brand Altera
Kit Classification Programmer
Kit Name USB Blaster
Product Type Programmer
Checking stock...
IDR
5,944,430.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,944,430.97
*price per unit indicative
"Altera USB Blaster" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products