40KV SILICONE WIRE UL3239 WHITE AWG12

RS Stock No.:
7417900
Brand:
Alpha Wire
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
RS stock number 7417900
Product description 40KV SILICONE WIRE UL3239 WHITE AWG12
Manufacturer / Brand Alpha Wire

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Alpha Wire High Voltage Silicone Rubber Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire high voltage silicone rubber hook up wire as your solution. High voltage silicone rubber hook up wire benefits from excellent flexibility, excellent dielectric strength, and resistance to radiation, corona and ozone. This high voltage silicone rubber hook up wire can be used in temperatures ranging from -40°C to +150°C depending on the application.

Features and Benefits

Stranded or finely stranded tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

Silicone rubber insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


Specifications

Attribute Value
Brand Alpha Wire
Series Premium
Core Strands 65/0.25 mm
Cross Sectional Area 3.3 mm²
Conductor Material Tinned Copper
Voltage Rating 40 kV dc
Maximum Operating Temperature +150 °C
Sheath Colour White
Outer Diameter 7.29 mm
American Wire Gauge 12 AWG
Insulation Material Silicone Rubber
Insulation Wall Thickness 2.5 mm
Wire Style UL3239
Minimum Operating Temperature -40 °C
Length 30 m
Standards Met UL Listed
Checking stock...
IDR
22,727,565.20
Out of stock
Price Each (1 Each of 30)
Each(s)Per Each(IDR)Per Unit(IDR)
122,727,565.20757,585.51
*price per unit indicative
"40KV SILICONE WIRE UL3239 WHITE AWG12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products