Alpha Wire 1 Pair Screened Twisted Pair RS-485 Data Cable, 0.456 mm², 22 AWG, 305m, Black Sheath

RS Stock No.:
7491620
Mfr. Prt No.:
6453 BK001
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7491620
Product description Alpha Wire 1 Pair Screened Twisted Pair RS-485 Data Cable, 0.456 mm², 22 AWG, 305m, Black Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 6453 BK001
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
RS stock number 7491620
Product description Alpha Wire 1 Pair Screened Twisted Pair RS-485 Data Cable, 0.456 mm², 22 AWG, 305m, Black Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 6453 BK001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 300 V Foil + Braid Multipair RS-485 Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +60°C
Tinned copper conductors
Foam high-density polyethylene insulation
Foil + 65% tinned copper braide shielding
Black PVC jacket
UL sunlight resistant

Standards and Approvals

UL CM, CMG, UL TC, PLTC, CSA CM, CMG FT1


Specifications

Attribute Value
Brand Alpha Wire
Number of Pairs 1
Series Alpha Essentials
Cable Type RS-485
Cross Sectional Area 0.456 mm²
Cable Shape Twisted Pair
Outer Sheath Material PVC
Voltage Rating 300 V
Shield Type Foil and Braid
Characteristic Impedance 120 Ω
Sheath Colour Black
Core Strands 7/30 AWG
Screened/Unscreened Screened
Outer Diameter 7.21 mm
American Wire Gauge 22 AWG
Fire Behaviour Fire Resistant
Length 305 m
Standards Met CE
Checking stock...
IDR
13,776,672.16
Out of stock
Price Reel (1 Reel of 305 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
113,776,672.1645,169.42
*price per unit indicative
"Alpha Wire 1 Pair Screened Twisted Pair RS-485 Data Cable, 0.456 mm², 22 AWG, 305m, Black Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda