KEMET 10000μF Electrolytic Capacitor 40V dc, Through Hole – ALP20A1004DD

RS Stock No.:
0104382
Mfr. Prt No.:
ALP20A1004DD
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0104382
Product description KEMET 10000μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A1004DD
Manufacturer / Brand KEMET
Manufacturer part number ALP20A1004DD
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
RS stock number 0104382
Product description KEMET 10000μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A1004DD
Manufacturer / Brand KEMET
Manufacturer part number ALP20A1004DD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ALP20 Series

PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads

L104348-01

Specifications

Attribute Value
Brand KEMET
Capacitance 10000 µF
Voltage 40 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 40 x 55 mm
Height 55 mm
Length 55 mm
Minimum Operating Temperature -40 °C
Diameter 40 mm
Maximum Operating Temperature +85 °C
Lifetime 26000 h @ +85 °C/40V dc/Ir
Series ALP20
Tolerance -10 → +30 %
Equivalent Series Resistance 35 mΩ
Polarised Polar
Leakage Current 2.4 mA
Checking stock...
IDR
188,592.22
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1188,592.22
*price per unit indicative
"KEMET 10000μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A1004DD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda