Eclipse Button Magnet 31.8mm Aluminium Alloy, 4.8kg Pull

RS Stock No.:
2978826
Mfr. Prt No.:
E824
Brand:
Eclipse
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
RS stock number 2978826
Product description Eclipse Button Magnet 31.8mm Aluminium Alloy, 4.8kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E824

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Button Magnets

Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C

LD297879-01L297879-01LF297879-10LI297879-01

Specifications

Attribute Value
Brand Eclipse
Magnet Type Button
Width/Diameter 31.8 mm
Pull Force 4.8 kg
Attachment Type None
Material Aluminium Nickel Cobalt Alloy
Length 25.4 mm
Checking stock...
IDR
760,662.28
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1760,662.28380,331.14
*price per unit indicative
"Eclipse Button Magnet 31.8mm Aluminium Alloy, 4.8kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda