RS PRO Cutter Blade 15 mm, Cuts Brass, Copper

RS Stock No.:
8132710
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
RS stock number 8132710
Product description RS PRO Cutter Blade 15 mm, Cuts Brass, Copper
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Copper Pipe Cutter

From RS PRO, this professional automatic pipe cutter is a highly efficient way to cut copper pipes. With an internal circular steel alloy blade, the pipe cutter simply clips onto appropriately sized pipes, and then can easily be rotated around the pipe for a quick and clean cut.

Compact and easy-to-use, this copper pipe cutter is fantastic toolbox addition for professionals and enthusiasts alike. The pipe cutter's blade is even replaceable for increased tool life.

813-2710 is a replacement steel alloy blade.

Features and Benefits

• Zinc die casting construction
• Durable alloy steel blades
• 15 and 22 mm circumference
• Fast and clean cuts
• Suitable for copper and brass pipes and tubing

Applications

These circular cutters are perhaps the most efficient way to cut copper piping, delivery a fast and cleaner cut than a hacksaw. Their compact size means they can be used in tight and difficult to reach locations where a hacksaw would be impractical. As such, they are often used by plumbers and maintenance workers in both domestic and commercial plumbing applications. From boiler work to installing a sink, these copper pipe cutters are an essential addition to the plumber's tool kit.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Cutting Capacity 15 mm
Cutter Type Replacement Blade
Body Material Alloy Steel
Material Cut Brass, Copper
Checking stock...
IDR
121,882.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1121,882.18
*price per unit indicative
"RS PRO Cutter Blade 15 mm, Cuts Brass, Copper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products