Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull

RS Stock No.:
2980469
Mfr. Prt No.:
813
Brand:
Eclipse
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
RS stock number 2980469
Product description Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number 813

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Magnets

Square horseshoe magnet
Plain fixing hole
Supplied with keepers
Material - Alcomax
Maximum working temperature 550°C

L298044-01

Specifications

Attribute Value
Brand Eclipse
Magnet Type U Shape
Width/Diameter 45 mm
Pull Force 11.8 kg
Thickness 30 mm
Attachment Type None
Material Aluminium Nickel Cobalt Alloy
Length 30 mm
Checking stock...
IDR
742,306.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1742,306.53
*price per unit indicative
"Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products