Eclipse Pot Magnet 17.5mm Threaded Hole M6 Aluminium Alloy, 2.65kg Pull
- RS Stock No.:
- 2980863
- Mfr. Prt No.:
- 831
- Brand:
- Eclipse

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2980863 |
Product description | Eclipse Pot Magnet 17.5mm Threaded Hole M6 Aluminium Alloy, 2.65kg Pull |
Manufacturer / Brand | Eclipse |
Manufacturer part number | 831 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Aluminium Threaded Pot Magnets
A deep cylindrical concentric magnet in a steel pot
Primarily for gripping applications
Supplied with keepers
North polarity in centre
Material - Alcomax III
Maximum working temperature 220°C
Specifications
Attribute | Value |
Brand | Eclipse |
Magnet Type | Pot |
Width/Diameter | 17.5 mm |
Pull Force | 2.65 kg |
Thread Size | M6 |
Attachment Type | Threaded Hole M6 |
Material | Aluminium Nickel Cobalt Alloy |
Length | 16 mm |