RS PRO Aluminium Wire 0.8mm Diameter
- RS Stock No.:
- 0623164
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0623164 |
| Product description | RS PRO Aluminium Wire 0.8mm Diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
MIG Welder Accessories
Accessories for use with the MIG welding process
MIG & TIG Welders
0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Wire Diameter | 0.8 mm |
| Accessory Type | Aluminium Wire |
| For Use With | MIG Welding Process |
| Weight | 0.45 kg |