Nichicon 4700μF Electrolytic Capacitor 450V dc, Screw Mount – LNY2W472MSEH

RS Stock No.:
7148720
Mfr. Prt No.:
LNY2W472MSEH
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7148720
Product description Nichicon 4700μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W472MSEH
Manufacturer / Brand Nichicon
Manufacturer part number LNY2W472MSEH
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
RS stock number 7148720
Product description Nichicon 4700μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W472MSEH
Manufacturer / Brand Nichicon
Manufacturer part number LNY2W472MSEH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Nichicon NY Series

Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.

Load life of 2000 hours
High ripple current
Flame retardant


Specifications

Attribute Value
Brand Nichicon
Capacitance 4700 µF
Voltage 450 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 76.2 (Dia.) x 105 mm
Height 105 mm
Minimum Operating Temperature -40 °C
Diameter 76.2 mm
Maximum Operating Temperature +85 °C
Lifetime 2000 h
Series NY
Ripple Current 15.6 A
Leakage Current 4360 μA
Tolerance ±20 %
Checking stock...
IDR
1,177,390.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,177,390.25
*price per unit indicative
"Nichicon 4700μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W472MSEH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda