Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.:
8387471
Mfr. Prt No.:
875105244013
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8387471
Product description Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 10V dc
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 875105244013
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
RS stock number 8387471
Product description Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 10V dc
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 875105244013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering is recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 220 µF
Voltage 10 V dc
Dielectric Material Family Aluminium
Mounting Type Surface Mount
Technology Polymer
Minimum Operating Temperature -55 °C
Diameter 5.8 mm
Height 6.3 mm
Dimensions 5.8 (Dia) x 6.3 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2.1 mm
Lifetime 2000 h
Series WCAP-PSLP
Ripple Current 1.97 A
Leakage Current 300 μA
Tolerance ±20 %
Polarised Polar
Equivalent Series Resistance 30 mΩ
Dissipation Factor 8 %
Checking stock...
IDR
49,088.52
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
149,088.529,817.70
*price per unit indicative
"Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 10V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda