Wurth Elektronik 1500μF Polymer Capacitor 6.3V dc, Through Hole – 870235175008

RS Stock No.:
8392228
Mfr. Prt No.:
870235175008
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8392228
Product description Wurth Elektronik 1500μF Polymer Capacitor 6.3V dc, Through Hole - 870235175008
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 870235175008
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
RS stock number 8392228
Product description Wurth Elektronik 1500μF Polymer Capacitor 6.3V dc, Through Hole - 870235175008
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 870235175008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Radial 105°C

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Voltage 6.3 V dc
Capacitance 1.5 mF
Dielectric Material Family Aluminium
Mounting Type Through Hole
Technology Polymer
Height 12.5 mm
Minimum Operating Temperature -55 °C
Length 12.5 mm
Diameter 10 mm
Dimensions 10 (Dia) x 12.5 mm
Maximum Operating Temperature +105 °C
Lifetime 5000 h
Lead Pitch 5 mm
Series WCAP-PT5H
Ripple Current 6.64 A
Leakage Current 945 μA
Tolerance ±20 %
Equivalent Series Resistance 7 mΩ
Dissipation Factor 10 %
Polarised Polar
Checking stock...
IDR
55,172.14
Out of stock
Price Tape (1 Tape of 2)
Tape(s)Per Tape(IDR)Per Unit(IDR)
155,172.1427,586.07
*price per unit indicative
"Wurth Elektronik 1500μF Polymer Capacitor 6.3V dc, Through Hole - 870235175008" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda