Pinet Aluminium Piano Style Hinge, 1000mm x 20mm x 0.6mm

RS Stock No.:
3289751
Mfr. Prt No.:
41-2-3537
Brand:
Pinet
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
RS stock number 3289751
Product description Pinet Aluminium Piano Style Hinge, 1000mm x 20mm x 0.6mm
Manufacturer / Brand Pinet
Manufacturer part number 41-2-3537

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Note

The most popular sizes of Continuous Piano hinges are:
• 1020mm x 40mm x 1.5mm - 347-8614
• 1020mm x 60mm x 2mm - 347-8636
• 1020mm x 40mm x 1.2mm - 473-2155
• 1020mm x 30mm x 1mm - 347-8591
• 1020mm x 20mm x 0.8mm - 328-9644
• 1000mm x 80mm x 3mm - 347-8585
• 1000mm x 50mm x 1.5mm - 328-9802
• 1000mm x 50mm x 1.2mm - 473-2161
• 1020mm x 20mm x 0.8mm - 347-8074

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

L687433-01

Specifications

Attribute Value
Brand Pinet
Material Aluminium
Hinge Type Piano Style
Closing Type Free Swinging
Length 1000 mm
Width 20 mm
Thickness 0.6 mm
Checking stock...
IDR
421,762.69
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1421,762.69210,881.35
*price per unit indicative
"Pinet Aluminium Piano Style Hinge, 1000mm x 20mm x 0.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda