RS PRO Foldable Flatbed Platform Trolley, 825 x 430 x 710mm, 100kg Load
- RS Stock No.:
- 0277308
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
RS stock number | 0277308 |
Product description | RS PRO Foldable Flatbed Platform Trolley, 825 x 430 x 710mm, 100kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.
What benefits does an aluminium sack truck offers?
Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.
Specifications
Attribute | Value |
Brand | RS PRO |
Truck Style | Flatbed |
Width | 430 mm |
Frame Material | Aluminium |
Height | 825 mm |
Load Capacity | 100 kg |
Foldable | Yes |
Dimensions | 825 x 430 x 710 mm |
Length | 710 mm |
Weight Class | Medium Duty |
Wheel Diameter | 100 mm |