Wurth Elektronik 1μF Electrolytic Capacitor 63V dc, Through Hole – 860020772005

RS Stock No.:
8404964
Mfr. Prt No.:
860020772005
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8404964
Product description Wurth Elektronik 1μF Electrolytic Capacitor 63V dc, Through Hole - 860020772005
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860020772005
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
RS stock number 8404964
Product description Wurth Elektronik 1μF Electrolytic Capacitor 63V dc, Through Hole - 860020772005
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860020772005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 1 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2 mm
Lifetime 2000 h
Series WCAP-ATG5
Dissipation Factor 9
Ripple Current 13 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
IDR
71,220.31
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
171,220.311,424.41
*price per unit indicative
"Wurth Elektronik 1μF Electrolytic Capacitor 63V dc, Through Hole - 860020772005" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda