NIC Components 100μF Electrolytic Capacitor 63V dc, Through Hole – NRSZ101M63V10X12.5F

RS Stock No.:
7374232
Mfr. Prt No.:
NRSZ101M63V10X12.5F
Brand:
NIC Components

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7374232
Product description NIC Components 100μF Electrolytic Capacitor 63V dc, Through Hole - NRSZ101M63V10X12.5F
Manufacturer / Brand NIC Components
Manufacturer part number NRSZ101M63V10X12.5F
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
RS stock number 7374232
Product description NIC Components 100μF Electrolytic Capacitor 63V dc, Through Hole - NRSZ101M63V10X12.5F
Manufacturer / Brand NIC Components
Manufacturer part number NRSZ101M63V10X12.5F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

NRSZ Series


Specifications

Attribute Value
Brand NIC Components
Capacitance 100 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 12.5 mm
Height 12.5 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 5000 h
Series NRSZ
Equivalent Series Resistance 260 mΩ
Ripple Current 420 mA
Leakage Current 63 μA
Tolerance ±20 %
Checking stock...
IDR
59,367.74
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
159,367.745,936.77
*price per unit indicative
"NIC Components 100μF Electrolytic Capacitor 63V dc, Through Hole - NRSZ101M63V10X12.5F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda