NIC Components 10μF Electrolytic Capacitor 50V dc, Through Hole – NRE-JL100M50V5X11F

RS Stock No.:
1621397
Mfr. Prt No.:
NRE-JL100M50V5X11F
Brand:
NIC Components

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1621397
Product description NIC Components 10μF Electrolytic Capacitor 50V dc, Through Hole - NRE-JL100M50V5X11F
Manufacturer / Brand NIC Components
Manufacturer part number NRE-JL100M50V5X11F
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
RS stock number 1621397
Product description NIC Components 10μF Electrolytic Capacitor 50V dc, Through Hole - NRE-JL100M50V5X11F
Manufacturer / Brand NIC Components
Manufacturer part number NRE-JL100M50V5X11F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

NRE-JL Series


Specifications

Attribute Value
Brand NIC Components
Capacitance 10 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2 mm
Lifetime 5000 h
Series NRE-JL
Equivalent Series Resistance 1.5 Ω
Ripple Current 100 mA
Leakage Current 0.01 CV or 3 μA @ 2 min
Tolerance ±20 %
Checking stock...
IDR
245,442.60
Out of stock
Price Bag (1 Bag of 200)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1245,442.601,227.21
*price per unit indicative
"NIC Components 10μF Electrolytic Capacitor 50V dc, Through Hole - NRE-JL100M50V5X11F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda