RS PRO Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm

RS Stock No.:
1370887
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
RS stock number 1370887
Product description RS PRO Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/4 in
Air Inlet BSP 1/4 in
Type Pistol Air Screwdriver
Vibration Level 0.08 m/s²
Drive Shape Hex
Length 215 mm
Speed 1800 rpm
Checking stock...
IDR
3,074,955.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,074,955.24
*price per unit indicative
"RS PRO Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda