SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 7007354
- Mfr. Prt No.:
- MXS12-10
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7007354 |
Product description | SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MXS Series, Double Acting |
Manufacturer / Brand | SMC |
Manufacturer part number | MXS12-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | MXS |
Action | Double |
Bore | 12 mm |
Stroke | 10 mm |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Port Connection | M5 x 0.8 |
Dimensions | 80 x 50 x 32 mm |
Weight | 325 g |
Height | 32 mm |
Length | 80 mm |
Width | 50 mm |
Series | MXS |