RS PRO 30 → 150psi Air Grease Gun, with 1/4″BSP Inlet, 400cm³ Cartridge

RS Stock No.:
0809015
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
RS stock number 0809015
Product description RS PRO 30 → 150psi Air Grease Gun, with 1/4"BSP Inlet, 400cm³ Cartridge
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Air Operated Grease Gun

Note

It is advisable to decide to use this grease gun with one method only (cartridge or bulk) to obtain the best possible performance.

Accepts standard 400cc cartridges or can be bulk filled
Allows wide angle operation in a narrow space
Supplied complete with one rigid and one flexible nozzle
Working Pressure 30-150 psi
1/4in BSP Inlet
Weight 1.5 kg


Specifications

Attribute Value
Brand RS PRO
Air Inlet BSP 1/4"
Working Pressure 30 → 150 psi
Air Tool Type Air Grease Gun
Cartridge Size 400 cm³
Checking stock...
IDR
1,255,952.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,255,952.86
*price per unit indicative
"RS PRO 30 → 150psi Air Grease Gun, with 1/4"BSP Inlet, 400cm³ Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products