Aim-TTi Bench Power Supply, 840W, 2 Output, 0 → 60V, 0 → 20A
- RS Stock No.:
- 7072857
- Mfr. Prt No.:
- CPX400DP
- Brand:
- Aim-TTi

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7072857 |
Product description | Aim-TTi Bench Power Supply, 840W, 2 Output, 0 → 60V, 0 → 20A |
Manufacturer / Brand | Aim-TTi |
Manufacturer part number | CPX400DP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Power Supplies
Dual Output, 60V, 20A, 840 Watts - PowerFlex CPX400D & CPX400DP
The CPX400D (RS 7312842) and CPX400DP (RS 7072857) are dual output PSUs using PowerFlex regulation which enables higher currents to be generated at lower voltages within a power envelope. They feature smart analogue controls with settings lock, and isolated voltage tracking for easy series or parallel wiring. The CPX400DP includes a full range of digital remote control interfaces and duplicate output terminals at the rear.
Note
The higher value CPX400DP includes GPIB, RS-232, USB and LAN interfaces with LXI class C compliance
Features and Benefits:
Dual isolated outputs, independent or tracking
PowerFlex regulation with 840 watts of total power
Up to 60V and up to 20A within a 420W power envelope on each output
Isolated tracking provides up to 120V in series or up to 40A in parallel
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Synchronous or independent switching of the outputs
Compact 3U half-rack casing for bench or rack use
Duplicate output and sense terminals at rear (CPX400DP only)
Full range of bus interfaces, RS232, USB, LAN (LXI compliant) and GPIB (CPX400DP only)
Specifications
Attribute | Value |
Brand | Aim-TTi |
Output Voltage | 0 → 60 V |
Bench Power Supply Type | Programmable DC Power Supply |
Output Current | 0 → 20 A |
Model Number | CPX |
Digital/Analogue | Digital |
Supply Voltage | 110 → 240 V ac |
Maximum Temperature | +40 °C |
Minimum Temperature | +5 °C |
Number of Outputs | 2 |
Number of Displays | 4 |
Type | Digital |
Input Connector | IEC 320 |
Power Rating | 840 W |
Output Connector | Binding Post Terminal |