Keysight Technologies U1174A Zipped Soft Digital Multimeter Case U1230 Series, U1240 Series, U1250 Series, U1270 Series

RS Stock No.:
0501314
Mfr. Prt No.:
U1174A
Brand:
Keysight Technologies
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
RS stock number 0501314
Product description Keysight Technologies U1174A Zipped Soft Digital Multimeter Case U1230 Series, U1240 Series, U1250 Series, U1270 Series
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1174A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight

Keysight U1241B & U1242B Multimeters

These Keysight U1240 Series handheld digital multimeters are the latest in the Series and have distinctive orange casing. The U1241B ( 699-7357 ) and U1242B ( 699-7351 ) are typical of the series in that they enable users to check more with wider measurement ranges. Additional features of the U1242B are: manual data logging; built-in switch counter; harmonic ratio; dual/differential temperature capabilities.

Note

U1174A soft carry case available separately see stock no. 501-314
U1180A thermocouple adapter and type J & K bead thermocouple set available separately see stock no. 501-336

SUPPLIED_WITH : Test lead set, 4 AAA alkaline batteries, certifica

10,000 count back lit display with analogue bargraph
Autoranging with MIN/MAX recording and HOLD
True RMS Vac and Aac measurement
Resistance, capacitance, frequency, continuity, diode test
Type K thermocouple input temperature measurement: (Requires U1180A thermocouple adaptor)
Safety Rating EN61010-1CAT IV 600V, CAT III 1000V
Dimensions: 193.8 x 92.2 x 58.0 mm; Weight 450g

U1242B Additional Features:

Stores 100 data points manually or logs data up to 200 data points
Switch counter for detecting and counting switch, relay or pushbutton contact bounce
0 - 99.9% Harmonic ratio measurement (40 to 500Hz) to verify the presence of harmonics in AC signals
Dual Type K thermocouple inputs: providing dual / differential temperature measurement


Specifications

Attribute Value
Brand Keysight Technologies
Accessory Type Zipped Soft Digital Multimeter Case
For Use With U1230 Series, U1240 Series, U1250 Series, U1270 Series
Dimensions 229 x 127 x 76 mm
Height 127 mm
Length 229 mm
Width 76 mm
Checking stock...
IDR
744,509.22
IDR
462,564.90
Out of stock
Price EachYou save IDR 281,944.32 (37.9%)
Unit(s)Per Unit(IDR)
1462,564.90
*price per unit indicative
"Keysight Technologies U1174A Zipped Soft Digital Multimeter Case U1230 Series, U1240 Series, U1250 Series, U1270 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products