Facom Open End Drive Adjustable Torque Wrench, 1 → 5Nm 9 x 12mm

RS Stock No.:
7948022
Mfr. Prt No.:
R.344DA
Brand:
Facom
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
RS stock number 7948022
Product description Facom Open End Drive Adjustable Torque Wrench, 1 → 5Nm 9 x 12mm
Manufacturer / Brand Facom
Manufacturer part number R.344DA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Non Graduated Preset Torque Wrench

Preset torque wrench for production use that can't have it's settings accidently altered. This durable wrench is designed for intesive and repetitive use.

Preset with a hex key
Touch and sound release for noisy and poor visibility conditions
Reduced weight for increased comfort
Shorter and more compact for confined spaces
± 4 % accuracy
100, 000 cycles
9x12 end fitting
Knurled metal handle


Specifications

Attribute Value
Brand Facom
Torque Range 1 → 5 Nm
Overall Length 200 mm Adjustable
Type Adjustable
Accuracy ±4 %
Insert Size 9 x 12 mm
Drive Shape Open End
Checking stock...
IDR
5,106,464.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,106,464.76
*price per unit indicative
"Facom Open End Drive Adjustable Torque Wrench, 1 → 5Nm 9 x 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda