Gedore Adjustable Spanner, 153 mm Overall Length, 20mm Max Jaw Capacity
- RS Stock No.:
- 8477969
- Mfr. Prt No.:
- 2668823
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8477969 |
| Product description | Gedore Adjustable Spanner, 153 mm Overall Length, 20mm Max Jaw Capacity |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 2668823 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore Adjustable Spanner with Striking Face (62 S)
Heavy duty professional Gedore adjustable spanners with 15° Jaw Set.
Swedish pattern adjustable spanner
Easily adjustable with simple left hand roller thread
Protected mechanism and additional striking face enables light blows to be applied to the wrench without damaging its primary function
Chrome Vanadium Steel construction with ground head
Manganese Phosphate finish
Specifications
| Attribute | Value |
| Brand | Gedore |
| Overall Length | 153 mm |
| Jaw Capacity | 20 mm |
| Wrench Type | Adjustable Spanner |
| Handle Type | Plastic |
| Material | Vanadium Steel |