RS PRO 4 Lock PP Adjustable Gate Valve Lockout, 165mm Attachment Point

RS Stock No.:
8625177
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8625177
Product description RS PRO 4 Lock PP Adjustable Gate Valve Lockout, 165mm Attachment Point
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
RS stock number 8625177
Product description RS PRO 4 Lock PP Adjustable Gate Valve Lockout, 165mm Attachment Point
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO adjustable gate valve lockout cover

From the trusted brand RS PRO, comes a range of strong adjustable gate valve lockout covers. Manufactured to industry standards these rigid covers are designed to lock down valves and are essential for safe maintenance and repair of any hazardous machinery or equipment without compromising individuals safety
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.

Features and benefits

  • Flexible Lockout adjusts to fit gate valves hand wheels from 25 to 165 mm

  • Covers and rotates freely around valve wheel

  • Accepts padlocks with a shackle diameter of up to 9 mm

  • 4 Locks can be installed on each unit

  • Made of high strength Polypropylene

  • Resistant to extreme temperature changes ranging - 25 °C to +90 °C

  • Compact and easy to carry and store away

Applications

Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Type Adjustable Gate Valve Lockout
Number of Locks 4
Material PP
Attachment Point Minimum Size 25 mm
Attachment Point Maximum Size 165 mm
Checking stock...
IDR
868,594.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1868,594.09
*price per unit indicative
"RS PRO 4 Lock PP Adjustable Gate Valve Lockout, 165mm Attachment Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products