Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC

RS Stock No.:
5359082
Mfr. Prt No.:
LM334M/NOPB
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5359082
Product description Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM334M/NOPB
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
RS stock number 5359082
Product description Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM334M/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Current Source, Texas Instruments

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror


Specifications

Attribute Value
Brand Texas Instruments
Diode Configuration Single
Number of Elements per Chip 1
Maximum Regulator Current 10 mA
Maximum Peak Operating Voltage 40 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.9 x 1.45 mm
Length 4.9 mm
Width 3.9 mm
Height 1.45 mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Checking stock...
IDR
84,751.12
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
184,751.1216,950.22
*price per unit indicative
"Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda