RS PRO Wheel Chock

RS Stock No.:
1252175
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
RS stock number 1252175
Product description RS PRO Wheel Chock
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.

RS Pro Wheel Blocking Chock

RS Pro adhesive wheel blocking system is a wheel chock that is adhesive sticking to a ground surface. The chock limits the distance between the wheel and a solid surface like a wall. The area where the chock is on the ground surface is sealed with adhesive tape. The wheel chock is excellent when reversing as it reduces any crashes.

FEATURES and BENEFITS:

Wheel chock, Wheel blocking system
Made from Ethylene-vinyl acetate (EVA)
Seals to ground with adhesive tape
Allows wheels to back up at a safe distance
Avoids crashes to a wall

DIMENSIONS:

Length 350 mm
Width 300 mm
Height 60 mm
Weight 0.22 kg


Specifications

Attribute Value
Brand RS PRO
Checking stock...
IDR
273,448.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1273,448.23
*price per unit indicative
"RS PRO Wheel Chock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda